Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2XW285XQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79X0381
Product RangeWLS28-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $231.380 |
| 3+ | $227.060 |
| 5+ | $220.570 |
Price for:Each
Minimum: 1
Multiple: 1
$231.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2XW285XQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79X0381
Product RangeWLS28-2 Series
Technical Datasheet
Light ColorCool White
Lumen Output650lm
Power Rating-
Supply Voltage30VDC
Light Bar Length285mm
IP RatingIP69K
Product RangeWLS28-2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Cool White
Power Rating
-
Light Bar Length
285mm
Product Range
WLS28-2 Series
Lumen Output
650lm
Supply Voltage
30VDC
IP Rating
IP69K
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for WLS28-2XW285XQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
