Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBARBER - COLMAN
Manufacturer Part No2132IFMVHXXXAX143Copy
Newark Part No.91C5320
Your Part Number
No Longer Available
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part No2132IFMVHXXXAX143Copy
Newark Part No.91C5320
Technical Datasheet
Thermocouple TypeB, C, J, K, L, N, R, S, T, PL2, RTD
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max264VAC
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, C, J, K, L, N, R, S, T, PL2, RTD
Operating Temperature Min
0°C
Output Voltage Max
264VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
