Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BARRY CONTROLS |
|---|---|
| Manufacturer Part No | 22001-13Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 23M8650 |
| Product Range | 22000 |
| Your Part Number | |
| Technical Datasheet |
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.830 |
| 5+ | $20.700 |
| 10+ | $19.390 |
| 25+ | $18.130 |
| 50+ | $16.760 |
| 100+ | $15.850 |
| 250+ | $14.640 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BARRY CONTROLS |
|---|---|
| Manufacturer Part No | 22001-13Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 23M8650 |
| Product Range | 22000 |
| Technical Datasheet | |
| External Depth | 31.7mm |
| Bore Diameter Nom | 10.4mm |
| External Diameter | 33.2mm |
| Weight | 43g |
| Product Range | 22000 |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The 22001-13 is a low-profile High Capacity Mount for vibration and shock protection. The 22000 series mount is designed to withstand the rigors of heavy-duty vehicular applications, off-the-road equipment, large trucks and construction equipment. The standard neoprene elastomer is resistant to oil.
- Fail-safe when used with snubbing washer
- Axial to radial stiffness of 1:1
- Low natural frequency
- Sturdy and reliable construction
- Bonded construction provides constant performance characteristics
- Overlapping load ranges
- Neoprene resilient element
- 8:1 Transmissibility at resonance
- 140lbs Axial load
- 40lbs Radial load
Technical Specifications
| External Depth | 31.7mm |
|---|---|
| External Diameter | 33.2mm |
| Product Range | 22000 |
| Bore Diameter Nom | 10.4mm |
|---|---|
| Weight | 43g |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
