Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBARRY CONTROLS
Manufacturer Part NoC1035Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M5692
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.150 |
| 5+ | $73.520 |
| 10+ | $71.160 |
| 25+ | $67.600 |
| 50+ | $62.710 |
| 100+ | $57.950 |
| 250+ | $53.690 |
Price for:Each
Minimum: 1
Multiple: 1
$78.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part NoC1035Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M5692
Technical Datasheet
External Depth28mm
Bore Diameter Nom-
External Diameter58mm
Weight0.2g
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
External Depth
28mm
External Diameter
58mm
Product Range
-
Bore Diameter Nom
-
Weight
0.2g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
