Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.480 |
| 5+ | $26.080 |
| 10+ | $25.590 |
| 25+ | $25.070 |
| 50+ | $23.880 |
| 100+ | $21.700 |
| 250+ | $19.790 |
Price for:Each
Minimum: 1
Multiple: 1
$28.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBATRECYCLE
Manufacturer Part NoBATRECYCLECopy
Newark Part No.87W8489
Technical Datasheet
Battery Technologies Supported-
Voltage Measuring Range DC-
External Height228mm
External Width128mm
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
BATRECYCLE is a smart battery disposal a universal product designed to help households and businesses recycle more batteries. This is a global product that will help all countries make more efficient use of batteries and at the same time ensure they go only for approved recycling rather than creating long-term contamination in landfill sites.
- Tests AA, AAA, C, D cell batteries and 2kg capacity
- Integrated diagnostic chip gives good - pass - fail indication via LED scale
- High quality microchip controls ensure long & reliable use
- Robust design, impact resistant injection moulded ABS and polypropylene
- Confirms residual status of battery, avoiding unnecessary spending resulting from premature disposal
- Spent batteries can be stored ready for recycling in greater quantities
- Battery with low voltage can be used in low demand electronic products e.g remote controls etc
- Consumers can contribute to safe environment by preventing long-term contamination of landfill sites
- Saves money whilst protecting the environment
Technical Specifications
Battery Technologies Supported
-
External Height
228mm
External Depth
-
SVHC
To Be Advised
Voltage Measuring Range DC
-
External Width
128mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
