
Need more?
| Quantity | Price |
|---|---|
| 1+ | $651.130 |
Product Information
Product Overview
BX48 BATEGO II is an extremely powerful, compact and easy to use universal programmer. Due to the specially developed Batronix pindriver ICs, the BX48 reaches a new dimension of speed, low power consumption and compact design. State-of-the-art technology makes the BX48 the only programmer in the world supporting ICs with ultra low supply voltages of 1V. This is very convenient with a height of just 2.5cm and is distinguished by its design and anodized die-cast aluminum case. This makes it the programmer of choice, even in the tough service sector. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible by using optimized algorithms and micro-controller managed programming times.
- USB powered
- Chip auto identification
- Multi programmer control
- Automatic programming start
- Ultra-low voltage support
- Ultra-high speed technology
- Multi platform support
- Supported devices such as microcontroller, MCU, PIC and NAND flash
- Supported devices such as very old NMOS EPROM (VPP greater than 15V) and NMOS EPROM (VPP <= 15V)
- In-System Programming (ISP) via Batronix universal ISP adapter
Technical Specifications
-
51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support
No SVHC (04-Feb-2026)
Universal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate
