Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBB30AV1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1295
Product Rangemicro:bit Official USB Leads
Your Part Number
2,793 In Stock
3,531 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBB30AV1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1295
Product Rangemicro:bit Official USB Leads
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Rangemicro:bit Official USB Leads
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
11.8"
Jacket Color
Black
Product Range
micro:bit Official USB Leads
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
