Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV22GCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM1394
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.000 |
| 1000+ | $19.000 |
| 10000+ | $17.500 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV22GCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM1394
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52833
Kit ContentsSingle Board Computer nRF52833
For Use WithMicro:Bit Boards, for Designing Own Variants
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Core Architecture
ARM
Silicon Core Number
nRF52833
For Use With
Micro:Bit Boards, for Designing Own Variants
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Single Board Computer nRF52833
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
