Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV22SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73AJ0329
Your Part Number
5,079 In Stock
21,550 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
| 1000+ | $19.690 |
| 10000+ | $19.160 |
Price for:Each
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV22SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73AJ0329
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52833
Kit ContentsBBC micro:bit v2 Board
Product Range-
SVHCTo Be Advised
Product Overview
MEFV22S micro:bit single contains 1x BBC micro:bit V2 board and comes in retail packaging. It has an LED light display, buttons, sensors, a speaker, microphone and many other input/output features that, when programmed, let it interact with you and your world.
- Nordic nRF52833 processor with 512KB Flash and 128KB RAM
- 5x5 LED display matrix; 25 red LEDs with 255-step intensity control
- Two programmable tactile buttons for user functions
- New notched edge connector makes it easier to connect things like crocodile clips and conductive thread
- MEMS Microphone with LED indicator
- Onboard speaker and capacitive touch sensor
- Dedicated I2C bus for peripherals
- LED matrix can be used to sense ambient light with software algorithm
- Onboard motion sensor and temperature sensors
- Bluetooth 5.1 connectivity with Bluetooth Low Energy (BLE), ideal for communicating with other devices such as smartphones and tablets
- Full speed USB 2.0 interface via micro USB connection
Contents
1x BBC micro:bit V2 board, 1x safety leaflet.
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Core Architecture
ARM
Silicon Core Number
nRF52833
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
BBC micro:bit v2 Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
