Print Page
W27 WITH 4YR WARRANTY
3D PRINTER, 420X300X220MM, 2.85MM, 840W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBCN3D
Manufacturer Part NoW27 WITH 4YR WARRANTYCopy
Newark Part No.70AK9508
Your Part Number
No Longer Available
Product Information
ManufacturerBCN3D
Manufacturer Part NoW27 WITH 4YR WARRANTYCopy
Newark Part No.70AK9508
Filament Diameter2.85mm
Layer Thickness / Resolution-
Supported Printing MaterialsABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
Build Volume420mm x 300mm x 220mm
Nozzle Diameter0.4mm, 0.6mm, 0.8mm, 1mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating840W
ConnectivityCloud, Ethernet, SD Card, WiFi
File Input FormatsAMF, OBJ, STL, 3MF
Printer SoftwareCura
Supported OSLinux, Mac OS, Windows
Product Range-
SVHCTo Be Advised
Technical Specifications
Filament Diameter
2.85mm
Supported Printing Materials
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
Nozzle Diameter
0.4mm, 0.6mm, 0.8mm, 1mm
Input Voltage VAC
240V
Connectivity
Cloud, Ethernet, SD Card, WiFi
Printer Software
Cura
Product Range
-
Layer Thickness / Resolution
-
Build Volume
420mm x 300mm x 220mm
3D Print Speed Max
-
Power Rating
840W
File Input Formats
AMF, OBJ, STL, 3MF
Supported OS
Linux, Mac OS, Windows
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate