Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No114ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC1407
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.640 |
Price for:Each
Minimum: 1
Multiple: 1
$99.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No114ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC1407
Technical Datasheet
Accessory TypeAmplifier-Type N Cable
For Use WithBeehive 150A EMC Probes Amplifiers
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 114A from Beehive Electronics is an amplifier-Type N cable. It is designed to connect the 150A EMC probe amplifier to spectrum analyzers or other instruments with Type N connectors. One end of the cable has a male SMA connector to connect to the amplifier and the other end is a male Type N connector. This allows it to connect to spectrum analyzers or other equipment with female Type N connectors.
- Double shielded cable with good RF performance from DC to 6GHz
Technical Specifications
Accessory Type
Amplifier-Type N Cable
Product Range
-
For Use With
Beehive 150A EMC Probes Amplifiers
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
