Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0683G2500-01 Fuse, Surface Mount, 2.5 A, Slow Blow, 350 V, 125 V, 4818 [1245 Metric], 0683G Series](https://mexico.newark.com/productimages/standard/en_US/71AJ7514-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0683G2500-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel71AJ7516RL
Cut Tape71AJ7516
Product Range0683G Series
Your Part Number
1,445 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.880 |
| 25+ | $1.750 |
| 50+ | $1.680 |
| 100+ | $1.650 |
| 250+ | $1.490 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0683G2500-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel71AJ7516RL
Cut Tape71AJ7516
Product Range0683G Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC350V
Voltage Rating VDC125V
Fuse Case Style4818 [1245 Metric]
Product Range0683G Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC2kA
SVHCLead
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
350V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
0683G Series
Breaking Capacity Current DC
2kA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
