Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0685F8000-01 Fuse, Surface Mount, 8 A, Fast Acting, 125 V, 63 V, 1206 [3216 Metric], C1F Series](https://mexico.newark.com/productimages/standard/en_US/48AC8469-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0685F8000-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel48AC8482RL
Cut Tape48AC8482
Product RangeC1F Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.226 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 10+ | $0.216 |
| 25+ | $0.213 |
| 50+ | $0.209 |
| 100+ | $0.191 |
| 250+ | $0.187 |
| 500+ | $0.184 |
| 1000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685F8000-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel48AC8482RL
Cut Tape48AC8482
Product RangeC1F Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1F Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
C1F Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
