Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0ACA-9250-TE Fuse, Surface Mount, 25 A, Slow Blow, 72 V, 2410 [6125 Metric], 0ACA Series](https://mexico.newark.com/productimages/standard/en_US/53AJ6174-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0ACA-9250-TECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53AJ6169RL
Cut Tape53AJ6169
Product Range0ACA Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.240 |
| 25+ | $1.130 |
| 50+ | $1.030 |
| 100+ | $0.951 |
| 500+ | $0.789 |
| 1000+ | $0.731 |
| 2500+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACA-9250-TECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53AJ6169RL
Cut Tape53AJ6169
Product Range0ACA Series
Technical Datasheet
Fuse Current25A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style2410 [6125 Metric]
Product Range0ACA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC500A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
72V
Product Range
0ACA Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
