Print Page
0AFGB9800SBA
Fuse, Semiconductor, 0AFG Series, 80 A, Fast Acting, 18.5mm x 56.3mm, 0.73" x 2.22", 150 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0AFGB9800SBACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AK0282 |
| Product Range | 0AFG Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 5+ | $11.530 |
| 10+ | $10.690 |
| 25+ | $9.890 |
| 50+ | $9.020 |
| 100+ | $8.430 |
| 250+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0AFGB9800SBACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AK0282 |
| Product Range | 0AFG Series |
| Technical Datasheet | |
| Product Range | 0AFG Series |
| Fuse Current | 80A |
| Blow Characteristic | Fast Acting |
| Fuse Size Metric | 18.5mm x 56.3mm |
| Fuse Size Imperial | 0.73" x 2.22" |
| Voltage Rating VDC | 150V |
| Voltage Rating VAC | 240V |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | 0AFG Series |
|---|---|
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 0.73" x 2.22" |
| Voltage Rating VAC | 240V |
| Fuse Current | 80A |
|---|---|
| Fuse Size Metric | 18.5mm x 56.3mm |
| Voltage Rating VDC | 150V |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
