Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKNBK100-BBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK0304
Product Range0AKN Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.470 |
| 5+ | $33.770 |
| 10+ | $30.510 |
| 25+ | $29.900 |
| 50+ | $29.300 |
| 100+ | $28.690 |
| 250+ | $28.080 |
| 5000+ | $27.460 |
Price for:Each
Minimum: 1
Multiple: 1
$38.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKNBK100-BBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK0304
Product Range0AKN Series
Technical Datasheet
Blow Characteristic-
Fuse Current100A
Voltage Rating VDC500V
Auto Blade Fuse Size90mm x 22mm x 25mm
Product Range0AKN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKN Series
Fuse Current
100A
Auto Blade Fuse Size
90mm x 22mm x 25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
