Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKSBK500-BACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK0318
Product Range0AKS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $71.250 |
| 10+ | $69.830 |
| 25+ | $68.410 |
Price for:Each
Minimum: 5
Multiple: 5
$356.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKSBK500-BACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK0318
Product Range0AKS Series
Technical Datasheet
Blow Characteristic-
Fuse Current500A
Voltage Rating VDC500V
Auto Blade Fuse Size90mm x 36.3mm x 31.35mm
Product Range0AKS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKS Series
Fuse Current
500A
Auto Blade Fuse Size
90mm x 36.3mm x 31.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
