Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 170+ | $2.910 |
| 500+ | $2.780 |
| 1000+ | $2.710 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 170
Multiple: 170
$494.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-64RS014FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH7669
Product RangeBC Series
Technical Datasheet
LAN Category-
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ11 Plug to RJ11 Plug
Jacket ColorSilver
Cable Length - Metric4.27m
Cable Length - Imperial14ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
4.27m
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Silver
Cable Length - Imperial
14ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

