Print Page
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $4.900 |
| 25+ | $4.680 |
| 50+ | $3.850 |
| 100+ | $3.690 |
| 500+ | $3.350 |
| 1000+ | $3.210 |
| 2500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-64RS025FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH7670
Product RangeBC Series
Technical Datasheet
LAN Category-
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ11 Plug to RJ11 Plug
Jacket ColorSilver
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
7.62m
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Silver
Cable Length - Imperial
25ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

