Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part NoGSA 15-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AC2938
Product RangeGSA Series
Your Part Number
1,412 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.190 |
| 25+ | $1.080 |
| 50+ | $0.969 |
| 100+ | $0.899 |
| 250+ | $0.807 |
| 500+ | $0.729 |
| 1000+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoGSA 15-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AC2938
Product RangeGSA Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current15A
Voltage Rating VAC250V
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeGSA Series
Breaking Capacity Current AC750A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
750A
Fuse Current
15A
Fuse Size Metric
6.35mm x 31.8mm
Product Range
GSA Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GSA 15-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
