Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-46-FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AC3567
Your Part Number
928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $3.870 |
| 25+ | $3.730 |
| 50+ | $3.630 |
| 100+ | $3.530 |
| 250+ | $3.460 |
| 500+ | $3.380 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-46-FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AC3567
Technical Datasheet
Turns Ratio1CT:1CT
Inductance420µH
DC Resistance-
ET Constant-
Isolation Voltage-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
-
Isolation Voltage
-
SVHC
No SVHC (10-Jun-2022)
Inductance
420µH
ET Constant
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
