Print Page
775 In Stock
450 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 300+ | $3.270 |
| 750+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoPC-ABK003FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AJ0992
Product RangePC Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric914.4mm
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product RangePC Series
Cable Length - Imperial3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
125VAC
Product Range
PC Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

