
| Quantity | Price |
|---|---|
| 1+ | $1,663.870 |
| 5+ | $1,599.520 |
| 10+ | $1,544.370 |
Product Information
Product Overview
The 1035A 0101000 is a 1-pair Unshielded Cable with 16AWG stranded bare copper conductors and a PVC insulation. The 1035A series multi-conductor 300V power-limited tray cable comes with a black PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 71.4lbs Maximum recommended pulling tension
- 3.7Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -30 to 105°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
16AWG
1000ft
Black
300V
Copper
-
1 Pair
-
304.8m
7 x 24AWG
PVC
6.452mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
