Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,953.090 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$5,953.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1055A-1000Copy
Newark Part No.91B7715
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter10.516mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1055A-1000 is a 2-pair black shielded Tray Cable with PVC/nylon insulation, bare copper conductor and PVC jacket. The tray cable features Beldfoil® aluminum foil-polyester tape shield (100% coverage).
- 3.67Ω/1000ft at 20°C Nominal conductor DC resistance
- 3.24Ω/1000ft at 20°C Nominal outer shield DC resistance
- -30 to +75°C Wet temperature range
- -30 to +90°C Dry temperature range
Applications
Industrial
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PVC
External Diameter
10.516mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
