
| Quantity | Price |
|---|---|
| 1+ | $1,279.520 |
| 2+ | $1,253.930 |
Product Information
Product Overview
The 1300SB 0101000 is a 4-pair Shielded Cable with 24AWG solid bare copper conductors and a polypropylene insulation. The 1300SB series Category 5e ScTP Shipboard ABS type approved multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape outer shield, 24AWG tinned copper outer shield drain wire and a low smoke zero halogen outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 111.205N Maximum recommended pulling tension
- 49.215pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 9.38Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio, RF Communications, Wireless
Technical Specifications
Shielded
24AWG
1000ft
4 Pair
Solid
LSZH
6.604mm
No SVHC (10-Jun-2022)
Cat5e
-
304.8m
Black
300V
Copper
-
Technical Docs (1)
Alternatives for 1300SB 0101000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
