
| Quantity | Price |
|---|---|
| 1+ | $964.200 |
| 5+ | $926.910 |
| 10+ | $894.950 |
Product Information
Product Overview
The 1325A 0091000 is a 2-pair Shielded Cable with 22AWG stranded bare copper conductors and Flamarrest® flame-retardant polyvinyl chloride insulation. This plenum-CMP multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield and white Flamarrest® flame-retardant polyvinyl chloride jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 120.101N Maximum recommended pulling tension
- 111.554pF/m Nominal mutual capacitance
- 48.2307Ω/km at 20°C Nominal conductor DC resistance (DCR)
- 0 to 75°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
1000ft
White
300V
Tinned Copper
-
2 Pair
-
304.8m
7 x 30AWG
PVC
4.013mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
