Print Page
Image is for illustrative purposes only. Please refer to product description.

7,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,141.680 |
| 5+ | $4,942.830 |
| 10+ | $4,772.390 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$5,141.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1348A 0021000Copy
Newark Part No.18M5551
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.696mm
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 20AWG (7/28AWG) copper conductor
- HDPE insulation
- Outside diameter: 7.7mm
- Beldfoil® and tinned copper braid shield
- PVC jacket
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
7.696mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300Vrms
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
