Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,797.930 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$4,797.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1412R 010500Copy
Newark Part No.19C1656
Technical Datasheet
Cable ShieldingShielded
No. of Pairs16 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter15.799mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1412R 010500 is a 500ft 32-pair multi-conductor CMR rated Shielded Cable with stranded tinned copper conductors and polyolefin insulation. It is individually shielded with aluminium foil-polyester tape of 100% coverage, numbered/color-coded PVC jackets, jackets and shields bonded to strip simultaneously.
- 286lb Maximum recommended pulling tension
- 50Ω Impedance
- 1.05A at 25°C Current per conductor
- -30 to 75°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
16 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
15.799mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
