Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 164+ | $11.770 |
Price for:1 Foot
Minimum: 164
Multiple: 164
$1,930.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1468A-200Copy
Newark Part No.35C1351
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors24Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)200ft
Reel Length (Metric)60.96m
Jacket Color-
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter16.94mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
200ft
Jacket Color
-
Conductor Material
Copper
External Diameter
16.94mm
Product Range
-
No. of Conductors
24Conductor
Conductor Area CSA
-
Reel Length (Metric)
60.96m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
