Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70,732.340 |
| 5+ | $67,996.840 |
| 10+ | $65,652.120 |
Price for:Reel of 2500
Minimum: 1
Multiple: 1
$70,732.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1480A 0102500Copy
Newark Part No.15B1793
Technical Datasheet
Cable ShieldingShielded
No. of Pairs24 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)2500ft
Reel Length (Metric)762m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG, 7 x 26AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter1.017"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
2500ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
24 Pair
Conductor Area CSA
-
Reel Length (Metric)
762m
No. of Max Strands x Strand Size
7 x 30AWG, 7 x 26AWG
Jacket Material
PVC
External Diameter
1.017"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
