Print Page
Image is for illustrative purposes only. Please refer to product description.

2,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,669.640 |
| 5+ | $1,605.070 |
| 10+ | $1,549.720 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,669.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1502R G751000Copy
Newark Part No.30H1187
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorAqua
No. of Max Strands x Strand Size7 x 30AWG, 16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.35mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Aqua
Conductor Material
Tinned Copper
External Diameter
6.35mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.33mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG, 16 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
