
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 1585A D151000Copy |
| Newark Part No. | 04F8038 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $690.840 |
| 2+ | $656.570 |
| 5+ | $613.340 |
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 1585A D151000Copy |
| Newark Part No. | 04F8038 |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| LAN Category | Cat5e |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| No. of Pairs | 4 Pair |
| Jacket Color | Blue |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | 300V |
| Jacket Material | LSPVC |
| Conductor Material | Copper |
| External Diameter | 4.826mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 1585A D151000 is a 4-pair 1000ft Unshielded Cable with 24AWG solid bare copper conductors and dual flame-retardant polyolefin/fluorinated ethylene propylene insulation. This plenum-CMP premise horizontal Cat5e non-bonded pair multi-conductor cable comes with a ripcord and Flamarrest® low smoke blue PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 155.687N Maximum recommended pulling tension
- 72% Nominal velocity of propagation
- 9.38Ω/100m at 20°C Nominal conductor DC resistance (DCR)
- -20 to 60°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | LSPVC |
| External Diameter | 4.826mm |
| SVHC | No SVHC (10-Jun-2022) |
| LAN Category | Cat5e |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Blue |
| Voltage Rating | 300V |
| Conductor Material | Copper |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
