Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,874.340 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$5,874.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1671J 010500Copy
Newark Part No.15B1939
Technical Datasheet
Coaxial Cable TypeRG405
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter3.226mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge24AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG405
Reel Length (Imperial)
500ft
External Diameter
3.226mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
24AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
