| Quantity | Price |
|---|---|
| 1+ | $1,644.840 |
| 5+ | $1,581.230 |
| 10+ | $1,526.700 |
Product Information
Product Overview
The 1694A 0041000 is a Coaxial Cable with solid bare copper conductor and gas-injected foam HDPE insulation. This RG-6/U low loss serial digital coax cable comes with a yellow PVC jacket, Duofoil® aluminium foil-polyester tape shield (100% coverage) and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 69lbs Maximum recommended pulling tension
- 0.106µH/ft Nominal inductance
- 82% Nominal velocity of propagation
- 6.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.8Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -30 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG6
1000ft
6.96mm
Yellow
Solid
18AWG
No SVHC (10-Jun-2022)
-
304.8m
75ohm
PVC
-
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate