
| Quantity | Price |
|---|---|
| 1+ | $769.620 |
| 2+ | $731.390 |
| 5+ | $683.200 |
Product Information
Product Overview
The 179DT 010500 is a Coaxial Cable with 28.5AWG solid bare copper conductor and gas-injected foam HDPE insulation. This RG179 sub-miniature coaxial cable comes with a black PVC jacket, Duofoil® aluminium foil-polyester tape shield (100% coverage) and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 18lbs Maximum recommended pulling tension
- 0.106µH/ft Nominal inductance
- 77% Nominal velocity of propagation
- 70.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 8Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -20 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG179
500ft
2.54mm
Black
Solid
28.5AWG
No SVHC (10-Jun-2022)
-
152.4m
75ohm
PVC
-
Copper
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
