Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1804ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67R9180
Your Part Number
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.290 |
| 5+ | $13.770 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$15.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1804ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67R9180
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 0.079mm
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
External Diameter2.92mm
Voltage Rating100V
Product Range-
SVHCCadmium (10-Jun-2022)
Product Overview
The 1804A is a 4-conductor shielded Star Quad Cable with 28AWG stranded (19 x 40) high-conductivity silver-plated copper alloy (SPCA) conductors, polypropylene insulation, tinned copper braid shield (80% coverage) and black PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- Low impedance
- 40Ω Nominal characteristic impedance
- 40pF/ft Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 65Ω/1000ft at 20°C Nominal conductor DC resistance
- 15Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Silver Plated Copper
External Diameter
2.92mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.08mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
19 x 0.079mm
Jacket Material
PVC
Voltage Rating
100V
SVHC
Cadmium (10-Jun-2022)
Technical Docs (1)
Alternatives for 1804A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
