Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,043.340 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,043.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1857A 004500Copy
Newark Part No.15B2111
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter9.144mm
Conductor MaterialCopper
Jacket ColorBlack
Jacket MaterialPVC
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
500ft
External Diameter
9.144mm
Jacket Color
Black
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
22AWG
Impedance
75ohm
Reel Length (Metric)
152.4m
Conductor Material
Copper
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
