Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,429.380 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,429.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1857A 0061000Copy
Newark Part No.15B2107
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
External Diameter9.144mm
Conductor MaterialCopper
Jacket ColorBlue
Jacket MaterialPE
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
1000ft
External Diameter
9.144mm
Jacket Color
Blue
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
22AWG
Impedance
75ohm
Reel Length (Metric)
305m
Conductor Material
Copper
Jacket Material
PE
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
