Print Page
Image is for illustrative purposes only. Please refer to product description.

6,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19,588.080 |
| 5+ | $18,830.540 |
| 10+ | $18,181.210 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$19,588.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1859A 0101000Copy
Newark Part No.87K1175
Technical Datasheet
Coaxial Cable TypeRG11
Wire Gauge15AWG
No. of Max Strands x Strand Size19 x 27AWG
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter10.312mm
Conductor MaterialCopper
Jacket ColorBlack
Jacket MaterialFluoropolymer
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG11
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Imperial)
1000ft
External Diameter
10.312mm
Jacket Color
Black
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
15AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Conductor Material
Copper
Jacket Material
Fluoropolymer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
