
| Quantity | Price |
|---|---|
| 1+ | $491.860 |
| 5+ | $472.840 |
| 10+ | $456.530 |
Product Information
Product Overview
The 2412 004A1000 is a 4-pair Unshielded Cable with 23AWG solid bare copper conductors and a polyolefin insulation. The 2412 series multi-conductor enhanced category 6 non-bonded-pair cable comes with a yellow PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 40lbs Maximum recommended pulling tension
- 17pF/ft Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 8.2Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
23AWG
1000ft
4 Pair
Solid
PVC
5.436mm
No SVHC (10-Jun-2022)
Cat6
-
304.8m
Yellow
300V
Copper
DataTwist 2400 Series
Technical Docs (1)
Alternatives for 2412 004A1000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
