
| Quantity | Price |
|---|---|
| 1+ | $496.540 |
| 5+ | $477.340 |
| 10+ | $460.880 |
Product Information
Product Overview
The 2412 006A1000 is a 4-pair 1000ft Unshielded Cable with 23AWG solid bare copper conductors and polyolefin insulation. This 2413 plenum enhanced CAT6 non-bonded pair multi-conductor cable comes with tape separator, ripcord and blue PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 40lbs Maximum recommended pulling tension
- 70% Nominal velocity of propagation
- 8.2Ω/100m at 20°C Nominal conductor DC resistance (DCR)
- 0 to 75°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
23AWG
1000ft
4 Pair
Solid
PVC
5.436mm
No SVHC (10-Jun-2022)
Cat6e
-
304.8m
Blue
300V
Copper
DataTwist 2400 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
