
| Quantity | Price |
|---|---|
| 1+ | $491.860 |
| 5+ | $472.840 |
| 10+ | $456.530 |
Product Information
Product Overview
The 2412 0101000 is a 4-pair CAT-6 unshielded Non-bonded-pair Cable with solid bare copper conductor, polyolefin insulator and a black PVC jacket. The DataTwist® 2400 UTP cable provide for increased bandwidth and signal-to-noise margins. The DataTwist® 2400 cable exceed all TIA/EIA category-6 standard specifications and deliver guaranteed performance up to 300MHz. This cable provides the performance, throughput and reliability to keep your response-time critical applications operating at their peak. The 2400 series offers extremely stable transmission characteristics and a signal-to-noise ratio that is ideal for networks where noise and interference is high. The patented design features a central tape to provide pair-separation and matched conductors on all four pairs, which provide for extremely stable electrical performance. It features a small diameter for higher density installations, especially valuable for runs inside conduit.
- Optimized balance of transmission performance for simultaneous parallel transmission protocols
- Size minimized for compactness of installations
- Descending distance marking for cable length reduces waste
- Matching tip and ring colour code for ease of installation
- 40lbs Maximum recommended pulling tension
- 17pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 7.8Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Unshielded
23AWG
1000ft
4 Pair
Solid
PVC
5.436mm
No SVHC (10-Jun-2022)
Cat6
-
304.8m
Black
300V
Copper
DataTwist 2400 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
