Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $26.670 |
Price for:1 Foot
Minimum: 3000
Multiple: 3000
$80,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29506F 0103000Copy
Newark Part No.66AH2276
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge4AWG
Conductor Area CSA-
Reel Length (Imperial)3000ft
Reel Length (Metric)914.4m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 60 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter1.058"
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
4AWG
Reel Length (Imperial)
3000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
1.058"
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
914.4m
No. of Max Strands x Strand Size
7 x 60 x 30AWG
Jacket Material
TPE
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
