Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $49.660 |
Price for:1 Foot
Minimum: 2500
Multiple: 2500
$124,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29529F 0102500Copy
Newark Part No.66AH2286
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge0AWG
Conductor Area CSA-
Reel Length (Imperial)2500ft
Reel Length (Metric)762m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 56 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter1.292"
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
0AWG
Reel Length (Imperial)
2500ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
1.292"
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
762m
No. of Max Strands x Strand Size
19 x 56 x 30AWG
Jacket Material
TPE
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
