Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No3072F C55500
Newark Part No.66F7732
Product RangeBlue Hose Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,342.270 |
| 5+ | $4,174.340 |
| 10+ | $4,030.400 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$4,342.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No3072F C55500
Newark Part No.66F7732
Product RangeBlue Hose Series
Technical Datasheet
Wire Gauge18AWG
Conductor Area CSA-
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPolyolefin
External Diameter8.23mm
Product RangeBlue Hose Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Wire Gauge
18AWG
Impedance
78ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
Polyolefin
Product Range
Blue Hose Series
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
152.4m
Conductor Material
Copper
External Diameter
8.23mm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
