Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $916.240 |
| 5+ | $880.810 |
| 10+ | $850.430 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$916.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No3076F 003250Copy
Newark Part No.32M6858
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA0.891mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorOrange
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.417mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 3076F 003250 is a 250ft 1-pair 2-conductor DataBus® ISA/SP-50 FOUNDATION Fieldbus or PROFIBUS Shielded Cable with stranded tinned copper conductors and polyolefin insulation and a polyolefin filler. It is shielded with 100% aluminium foil-polyester tape coverage.
- 60lb Maximum recommended pulling tension
- 100Ω Impedance
- 5.2A at 25°C Current per conductor
- -40 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Color
Orange
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.891mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
External Diameter
7.417mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
