Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $1,702.770 |
| 10+ | $1,644.050 |
Price for:Reel of 1000
Minimum: 5
Multiple: 5
$8,513.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No3090AE 0101000Copy
Newark Part No.05M3169
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1.5 Pair
Wire Gauge16AWG
Conductor Area CSA1.3mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter9.906mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
1.5 Pair
Conductor Area CSA
1.3mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PVC
External Diameter
9.906mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
