Print Page
31-10809
Fastener, Diamond® P Long House Hook, Screw Mount Cable Clamp, 6.35 mm, Steel, Natural, 114.3 mm
Image is for illustrative purposes only. Please refer to product description.

993 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.911 |
| 25+ | $0.808 |
| 50+ | $0.692 |
| 100+ | $0.632 |
| 500+ | $0.559 |
| 1000+ | $0.483 |
| 5000+ | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No31-10809Copy
Newark Part No.77H5103
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.35mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourNatural
External Length114.3mm
External Width-
Height114.3mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 31-10809 is a P Long House Hook used to secure coaxial cable drop installations at the building. It accepts bail-wire drop-wire clamps, wire grips or messenger wraps.
- Mechanically galvanized steel ASTM B695
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
114.3mm
Height
114.3mm
SVHC
No SVHC (10-Jun-2022)
Internal Diameter
6.35mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
