Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 39120 002100Copy |
| Newark Part No. | 52T2776 |
| Product Range | GreenChoice Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $201.350 |
| 5+ | $179.150 |
| 10+ | $170.240 |
| 25+ | $166.830 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$201.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 39120 002100Copy |
| Newark Part No. | 52T2776 |
| Product Range | GreenChoice Series |
| Technical Datasheet | |
| Jacket Material | PPO |
| Jacket Color | Red |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 10 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.55mm |
| Approval Specification | UL 11028 |
| Product Range | GreenChoice Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Jacket Material | PPO |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 1.55mm |
| Product Range | GreenChoice Series |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | 10 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | UL 11028 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
