Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4505ANH 0101000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AH2736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,823.570 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$1,823.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4505ANH 0101000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AH2736
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
External Diameter5.99mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialLSZH
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge20AWG
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
1000ft
External Diameter
5.99mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
20AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
305m
Impedance
75ohm
Jacket Material
LSZH
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
